+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0151

Module robotics: RTC; DS1307; I2C; 5VDC; Kit: module,wire jumpers


Manufacturer: DFROBOT

Manufacturer part number:
DFR0151
TME Symbol:
DF-DFR0151

Specification

Manufacturer
DFROBOT
Type of robotics module
RTC
Integrated circuit
DS1307
Interface
I2C
Board dimensions
22x27mm
Cell size
CR1220
Mounting
screw
Information
product is not a working device, but only component
Manufacturer series
Gravity
Supply voltage
  • 5V DC
Kit contents
  • module
  • wire jumpers
Gross weight13.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC Modules DFROBOT,
See other products from this series.:
*
DFR0151
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.53 EURGross price for quantities from 1 pcs - 6.64 EUR
Net price for quantities from 3 pcs - 4.89 EURGross price for quantities from 3 pcs - 5.86 EUR