+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0213

Controller; Arduino; Micro USB; ATMEGA32U4; 5÷12VDC; PWM: 7; 16MHz


Manufacturer: DFROBOT

Manufacturer part number:
DFR0213
TME Symbol:
DF-DFR0213

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Connection
Micro USB
Microcontroller
ATMEGA32U4
Number of PWM channels
7
Number of analog inputs
12
Number of digital inputs
20
Manufacturer series
Dreamer Nano Leonardo
Dimensions
45x20x20mm
Clock frequency
16MHz
Information
product is not a working device, but only component
Modules features
Arduino Leonardo compatible
Leads
stud terminals
Alias
Dreamer Nano
Supply voltage
  • 5...12V DC
Gross weight12.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0213
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.74 GBPGross price for quantities from 1 pcs - 11.69 GBP
Net price for quantities from 5 pcs - 8.75 GBPGross price for quantities from 5 pcs - 10.50 GBP