+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0216

Controller; Arduino; ATMEGA328; 7÷12VDC; PWM: 6; Analog in: 6


Manufacturer: DFROBOT

Manufacturer part number:
DFR0216
TME Symbol:
DF-DFR0216

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Microcontroller
ATMEGA328
Number of PWM channels
6
Number of analog inputs
6
Number of digital inputs
14
Manufacturer series
DFRduino
Dimensions
75x55x15mm
Information
product is not a working device, but only component
Modules features
Arduino UNO compatible
Leads
stud terminals
Alias
DFRduino UNO R3
Supply voltage
  • 7...12V DC
Interface
  • I2C
  • SPI
  • UART
  • USB
Gross weight30.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0216
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.26 GBPGross price for quantities from 1 pcs - 24.31 GBP
Net price for quantities from 3 pcs - 17.87 GBPGross price for quantities from 3 pcs - 21.45 GBP