+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0221

Controller; Arduino; ATMEGA32U4; 7÷12VDC; PWM: 7; Analog in: 12


Manufacturer: DFROBOT

Manufacturer part number:
DFR0221
TME Symbol:
DF-DFR0221

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Microcontroller
ATMEGA32U4
Number of PWM channels
7
Number of analog inputs
12
Number of digital inputs
20
Additional functions
Xbee socket
Manufacturer series
DFRduino
Information
product is not a working device, but only component
Modules features
Arduino Leonardo compatible
Alias
DFRduino Leonardo with Xbee Socket
Supply voltage
  • 7...12V DC
Gross weight28.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0221
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.87 GBPGross price for quantities from 1 pcs - 16.64 GBP
Net price for quantities from 3 pcs - 12.24 GBPGross price for quantities from 3 pcs - 14.69 GBP