+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0229

Module robotics: adapter; microSD; Arduino; SPI; 5VDC

Manufacturer: DFROBOT

Manufacturer part number:
DFR0229
TME Symbol:
DF-DFR0229

Specification

Manufacturer
DFROBOT
Type of robotics module
adapter
Kind of module
microSD
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
SPI
Supply voltage
  • 5V DC
Gross weight7.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT,
*
DFR0229
29 in TME stock
Net price for quantities from 1 pcs - 4.85 EURGross price for quantities from 1 pcs - 5.82 EUR
Net price for quantities from 3 pcs - 4.28 EURGross price for quantities from 3 pcs - 5.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.