+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0238

Module robotics: LED; 3.3÷5VDC; 15x15mm; Colour: RGB

Manufacturer: DFROBOT

Manufacturer part number:
DFR0238
TME Symbol:
DF-DFR0238

Specification

Manufacturer
DFROBOT
Type of robotics module
LED
Dimensions
15x15mm
Information
product is not a working device, but only component
Lamp colour
RGB
Case - mm
5050
Supply voltage
  • 3.3...5V DC
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0238
11 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 3 pcs - 1.48 EURGross price for quantities from 3 pcs - 1.78 EUR
No. of pieces (Multiplicity: 1)