+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0250

Converter: step up; Uout: 5V; Uin: 1.8÷4.5V; 1A; 62x33mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0250
TME Symbol:
DF-DFR0250

Specification

Manufacturer
DFROBOT
Type of converter
step up
Output voltage
5V
Input voltage
1.8...4.5V
Maximum output current
1A
Board dimensions
62x33mm
Additional functions
socket for 2xAA batteries
Information
product is not a working device, but only component
Gross weight24.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0250
1 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.