+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0251

Module robotics: relay; Ch: 1; 5VDC; max.250VAC; 16A; 37x29x22mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0251
TME Symbol:
DF-DFR0251

Specification

Manufacturer
DFROBOT
Type of robotics module
relay
Information
product is not a working device, but only component
Number of channels
1
Switched voltage
max. 24V DC, max. 250V AC
Contact current max.
16A
Dimensions
37x29x22mm
Interface
TTL
Operate time
10ms
Release time
5ms
Manufacturer series
Gravity
Connection
screw
Supply voltage
  • 5V DC
Gross weight42.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules DFROBOT,
See other products from this series.:
*
DFR0251
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.51 EURGross price for quantities from 1 pcs - 15.01 EUR
Net price for quantities from 3 pcs - 10.98 EURGross price for quantities from 3 pcs - 13.18 EUR