+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0299

Module robotics: audio; audio files playing module; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0299
TME Symbol:
DF-DFR0299

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
audio files playing module
Connection
pin strips
Additional functions
microSD card slot
Supported formats
MP3
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight4.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio Modules DFROBOT,
*
DFR0299
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 7.44 USD