+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics module | controller | |
Kind of module | robot control | |
Board dimensions | 94x80mm | |
Microcontroller | ATMEGA328P | |
Kit contents | module | |
Number of analog inputs | 8 | |
Number of inputs/outputs | 14 | |
Information | product is not a working device, but only component |