+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0339

Controller; Arduino; ATMEGA328; 5VDC; PWM: 2; Analog in: 4; Beetle


Manufacturer: DFROBOT

Manufacturer part number:
DFR0339
TME Symbol:
DF-DFR0339

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Microcontroller
ATMEGA328
Number of PWM channels
2
Number of analog inputs
4
Number of digital inputs
4
Interface
Bluetooth
Integrated circuit
CC2540
Manufacturer series
Beetle
Information
product is not a working device, but only component
Modules features
Arduino UNO compatible
Alias
Beetle BLE
Supply voltage
  • 5V DC
Gross weight8.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0339
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 18.28 USD