+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics module | controller | |
Kind of module | Arduino | |
Microcontroller | Cortex-M0 | |
Number of analog inputs | 6 | |
Number of digital inputs | 31 | |
Manufacturer series | DFRduino | |
Dimensions | 63x53mm | |
Clock frequency | 72MHz | |
Information | product is not a working device, but only component |