+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0474

Module robotics: LED; Gravity; 3.3÷5VDC; Colour: RGB


Manufacturer: DFROBOT

Manufacturer part number:
DFR0474
TME Symbol:
DF-DFR0474

Specification

Manufacturer
DFROBOT
Type of robotics module
LED
Manufacturer series
Gravity
LEDs' features
7 colours - twinkling rainbow
Information
product is not a working device, but only component
Lamp colour
RGB
Supply voltage
  • 3.3...5V DC
Gross weight13.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0474
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.77 EUR