+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0498

Module robotics: audio/video; Resolution: 640x480px; FireBeetle


Manufacturer: DFROBOT

Manufacturer part number:
DFR0498
TME Symbol:
DF-DFR0498

Specification

Manufacturer
DFROBOT
Type of robotics module
audio/video
Resolution
640x480px
Manufacturer series
FireBeetle
Integrated circuit
NAU8822, OV7725
Interface
I2C
Viewing angle
25°
Information
product is not a working device, but only component
Application - series/manufacturer
FireBeetle
Supply voltage
  • 3.7...5.5V DC
Additional functions
  • microphone
  • microSD card slot
Gross weight25.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT,
See other products from this series.:
*
DFR0498
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.86 EURGross price for quantities from 1 pcs - 28.63 EUR
Net price for quantities from 3 pcs - 21.06 EURGross price for quantities from 3 pcs - 25.27 EUR