+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0513

DC-motor driver; STM8S105,TLE5205; analog,PWM; 3A; 7÷12V; Ch: 2


Manufacturer: DFROBOT

Manufacturer part number:
DFR0513
TME Symbol:
DF-DFR0513

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Integrated circuit
STM8S105, TLE5205
Continuous output current per channel
3A
Motor input voltage
7...12V
Number of channels
2
Additional functions
current shutoff
Kit contents
module
Board dimensions
90x30mm
Information
product is not a working device, but only component
Interface
  • analog
  • PWM
Gross weight48.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DFR0513
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.96 USDGross price for quantities from 1 pcs - 26.36 USD
Net price for quantities from 3 pcs - 19.39 USDGross price for quantities from 3 pcs - 23.26 USD