+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0520

Module robotics: extension; digital potentiometer; 2.7÷5.5VDC

Manufacturer: DFROBOT

Manufacturer part number:
DFR0520
TME Symbol:
DF-DFR0520

Specification

Manufacturer
DFROBOT
Type of robotics module
extension
Kind of module
digital potentiometer
Interface
SPI
Number of channels
2
Information
product is not a working device, but only component
Supply voltage
  • 2.7...5.5V DC
Gross weight13.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0520
0 in TME stock
Net price for quantities from 1 pcs - 10.23 EURGross price for quantities from 1 pcs - 12.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.