+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0554

Display: LCD; 16x2; black; 87x32mm; LED; Interface: I2C; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0554
TME Symbol:
DF-DFR0554

Specification

Manufacturer
DFROBOT
Type of display
LCD
Number of characters (columns x lines)
16x2
Backgr. colour
black
Dimensions
87x32mm
Illumination
LED
Backlight colour
RGB
Interface
I2C
Operating temperature
-20...70°C
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Manufacturer series
Gravity
Gross weight54.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0554
8 in TME stock
Net price for quantities from 1 pcs - 14.97 EURGross price for quantities from 1 pcs - 17.96 EUR
Net price for quantities from 3 pcs - 13.21 EURGross price for quantities from 3 pcs - 15.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.