+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0563

Module robotics: battery fuel gauge; Gravity; Uin: 3.3÷6V


Manufacturer: DFROBOT

Manufacturer part number:
DFR0563
TME Symbol:
DF-DFR0563

Specification

Manufacturer
DFROBOT
Type of robotics module
battery fuel gauge
Manufacturer series
Gravity
Input voltage
3.3...6V
Rechargeable battery voltage
2.5 / 4.2V
Board dimensions
22x30mm
Information
product is not a working device, but only component
Gross weight14.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
See other products from this series.:
*
DFR0563
5 in TME stock
Net price for quantities from 1 pcs - 11.43 EURGross price for quantities from 1 pcs - 13.72 EUR
Net price for quantities from 3 pcs - 10.16 EURGross price for quantities from 3 pcs - 12.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.