+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0564

Module robotics: Li-Po/Li-Ion charger; 5VDC; USB B micro; 1A


Manufacturer: DFROBOT

Manufacturer part number:
DFR0564
TME Symbol:
DF-DFR0564

Specification

Manufacturer
DFROBOT
Type of robotics module
Li-Po/Li-Ion charger
Connection
USB B micro
Max. charging current
1A
Output voltage
8.4V
Dimensions
28x37mm
Cells quantity
2
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight14.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules DFROBOT,
*
DFR0564
12 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 3 pcs - 6.00 USDGross price for quantities from 3 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.