+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0591

Display: e-paper; SPI; 66.5x31mm; 3.3VDC; Resolution: 250x122; 170°

Manufacturer: DFROBOT

Manufacturer part number:
DFR0591
TME Symbol:
DF-DFR0591

Specification

Manufacturer
DFROBOT
Type of display
e-paper
Interface
SPI
Dimensions
66.5x31mm
Operating voltage
3.3V DC
Display resolution
250x122
Screen size
2.13"
Viewing angle
170°
Information
product is not a working device, but only component
Application - series/manufacturer
Raspberry Pi 3 B+, Raspberry Pi 4 B, Raspberry Pi Zero, Raspberry Pi Zero W
Gross weight30.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0591
8 in TME stock
Net price for quantities from 1 pcs - 24.01 EURGross price for quantities from 1 pcs - 28.82 EUR
Net price for quantities from 3 pcs - 21.61 EURGross price for quantities from 3 pcs - 25.93 EUR
No. of pieces (Multiplicity: 1)