+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0592

DC-motor driver; TB6612FNG; 1.2A; 7÷12V; Ch: 2; 65x30mm; HAT

Manufacturer: DFROBOT

Manufacturer part number:
DFR0592
TME Symbol:
DF-DFR0592

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Integrated circuit
TB6612FNG
Continuous output current per channel
1.2A
Logic input voltage
7...12V
Number of channels
2
Board dimensions
65x30mm
Kind of module
HAT
Information
product is not a working device, but only component
Application - series/manufacturer
Raspberry Pi
Gross weight29.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
*
DFR0592
2 in TME stock
Net price for quantities from 1 pcs - 16.55 EURGross price for quantities from 1 pcs - 19.86 EUR
Net price for quantities from 3 pcs - 14.52 EURGross price for quantities from 3 pcs - 17.42 EUR
No. of pieces (Multiplicity: 1)