+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0720

Module robotics: audio; amplifier; 3.7÷5VDC; 5/5W


Manufacturer: DFROBOT

Manufacturer part number:
DFR0720
TME Symbol:
DF-DFR0720

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
amplifier
Supported formats
APE, FLAC, MP3, WAV
Power
5/5W
Information
product is not a working device, but only component
Bluetooth version
4.2, BLE
Supply voltage
  • 3.7...5V DC
Gross weight10.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0720
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 5.16 USD