+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0745

Module robotics: audio; sound recorder; UART; 3.3÷5VDC; 26x30mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0745
TME Symbol:
DF-DFR0745

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
sound recorder
Interface
UART
Connection
Jack 3,5mm
Additional functions
microphone
Dimensions
26x30mm
Information
product is not a working device, but only component
Memory capacity
16MB
Supply voltage
  • 3.3...5V DC
Gross weight10.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0745
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.03 EURGross price for quantities from 1 pcs - 9.64 EUR
Net price for quantities from 3 pcs - 7.09 EURGross price for quantities from 3 pcs - 8.51 EUR