+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0782

Module: Bluetooth; Bluetooth: 5.0,BLE; shield; 3.3÷5VDC; UART

Manufacturer: DFROBOT

Manufacturer part number:
DFR0782
TME Symbol:
DF-DFR0782

Specification

Manufacturer
DFROBOT
Type of communications module
Bluetooth
Bluetooth version
5.0, BLE
Kind of module
shield
Interface
UART
Dimensions
45x42mm
Additional functions
microSD card slot
Supported formats
AAC, APE, FLAC, MP3, WAV, WMA
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0782
1 in TME stock
Net price for quantities from 1 pcs - 10.35 EURGross price for quantities from 1 pcs - 12.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts