+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0845

Module robotics: converter; RS485/UART; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0845
TME Symbol:
DF-DFR0845

Specification

Manufacturer
DFROBOT
Type of robotics module
converter
Kind of module
RS485/UART
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Gross weight34.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converters DFROBOT,
*
DFR0845
4 in TME stock
Net price for quantities from 1 pcs - 17.64 EURGross price for quantities from 1 pcs - 21.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.