+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0864

Module robotics: controller; BlackPill; 5VDC; uC: STM32F411


Manufacturer: DFROBOT

Manufacturer part number:
DFR0864
TME Symbol:
DF-DFR0864

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Manufacturer series
BlackPill
Microcontroller
STM32F411
Information
product is not a working device, but only component
Clock frequency
100MHz
Supply voltage
  • 5V DC
Gross weight8.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0864
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.02 USDGross price for quantities from 1 pcs - 24.02 USD