+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0918

Module robotics: extension; connectors; 7÷24VDC; 65x56.5mm

Manufacturer: DFROBOT

Manufacturer part number:
DFR0918
TME Symbol:
DF-DFR0918

Specification

Manufacturer
DFROBOT
Type of robotics module
extension
Kind of module
connectors
Board dimensions
65x56.5mm
Information
product is not a working device, but only component
Wire size
26AWG...16AWG
Application - series/manufacturer
Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B, Raspberry Pi Zero, Raspberry Pi Zero W
Supply voltage
  • 7...24V DC
Gross weight62.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0918
4 in TME stock
Net price for quantities from 1 pcs - 30.91 USDGross price for quantities from 1 pcs - 37.08 USD
Net price for quantities from 3 pcs - 27.80 USDGross price for quantities from 3 pcs - 33.36 USD
No. of pieces (Multiplicity: 1)