+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0924

Module robotics: extension; connectors; 7÷24VDC; 61x93.5mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0924
TME Symbol:
DF-DFR0924

Specification

Manufacturer
DFROBOT
Type of robotics module
extension
Kind of module
connectors
Board dimensions
61x93.5mm
Information
product is not a working device, but only component
Wire size
26AWG...16AWG
Application - series/manufacturer
Raspberry Pi Pico
Supply voltage
  • 7...24V DC
Gross weight61.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0924
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.00 USDGross price for quantities from 1 pcs - 28.81 USD
Net price for quantities from 3 pcs - 20.90 USDGross price for quantities from 3 pcs - 25.08 USD