+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0936

Display: LCD; 16x2; 87x52x14.8mm; LED; Interface: I2C; Arduino Uno


Manufacturer: DFROBOT

Manufacturer part number:
DFR0936
TME Symbol:
DF-DFR0936

Specification

Manufacturer
DFROBOT
Type of display
LCD
Number of characters (columns x lines)
16x2
Dimensions
87x52x14.8mm
Illumination
LED
Backlight colour
RGB
Interface
I2C
Operating temperature
-20...70°C
Application - series/manufacturer
Arduino Uno
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Additional functions
switches
Kind of module
shield
Connection
pin strips
Operating current
790µA
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0936
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.38 EURGross price for quantities from 1 pcs - 25.65 EUR
Net price for quantities from 5 pcs - 18.86 EURGross price for quantities from 5 pcs - 22.63 EUR