+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0954

Module robotics: audio; I2S; 3.3÷5VDC; IC: MAX98357A; 2.5W


Manufacturer: DFROBOT

Manufacturer part number:
DFR0954
TME Symbol:
DF-DFR0954

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Interface
I2S
Integrated circuit
MAX98357A
Power
2.5W
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight7.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0954
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.30 EURGross price for quantities from 1 pcs - 7.56 EUR