+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0975

Module robotics: communication; Bluetooth,WiFi; FireBeetle; 5VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0975
TME Symbol:
DF-DFR0975

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
Bluetooth, WiFi
Manufacturer series
FireBeetle
Dimensions
25.4x60mm
Resolution
1600x1200px
Microcontroller
ESP32
Operating temperature
-20...70°C
Memory
512kB SRAM 16MB FLASH
Viewing angle
68°
Sensor
2Mpx
Information
product is not a working device, but only component
Components
ESP32-S3-U
Supply voltage
  • 5V DC
Interface
  • Bluetooth
  • I2C x2
  • I2S x2
  • SPI x4
  • UART x3
  • WiFi
Kit contents
  • camera
  • module
  • WiFi & BLE antenna
Gross weight25.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0975
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.03 EURGross price for quantities from 1 pcs - 24.04 EUR
Net price for quantities from 5 pcs - 18.07 EURGross price for quantities from 5 pcs - 21.69 EUR