+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0981

Single-board computer; 8GBRAM,64GBFLASH; IEEE 802.11ax,WIFI


Manufacturer: DFROBOT

Manufacturer part number:
DFR0981
TME Symbol:
DF-DFR0981

Specification

Manufacturer
DFROBOT
Type of minicomputer
Single-board computer
Memory
8GB RAM 64GB FLASH
Communictions protocol
IEEE 802.11ax, WIFI
Processor
ATmega32U4, Intel® Celeron® N5105
Connection
Jack 3,5mm (Microphone + Headphone Combo Connector), M.2 (B key), M.2 (M key), PCIe3.0 x2, SATA, SIM, USB 2.0, USB 3.0
Manufacturer series
LattePanda
Operating temperature
0...75°C
Dimensions
125x78x16mm
Kind of memory
DDR4, eMMC
Operating system
none
Operating system support
Linux, Windows® 10, Windows® 11
Graphic unit
Intel® UHD Graphics
Related items
DF-FIT0906
Bluetooth version
5.2
WiFi
2,4GHz, 5GHz
Alias
LattePanda 3 Delta 864
Interface
  • DP 1.4: Up to 4096x2160 @ 60Hz HDR
  • eDP: Extendable Touch Displays up to 1920*1080
  • Gigabit Ethernet
  • GPIO
  • HDMI 2.0b: Up to 4096x2160 @ 60Hz HDR
  • I2C
  • SPI
  • UART
  • USB 2.0 Pin Header
  • USB 3.2 Gen1 Type A x2
  • USB 3.2 Gen2 Type A
  • USB Type C, Supports PD, DP, USB 2.0
Configuration of application
Gross weight540.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers DFROBOT,
See other products from this series.:
*
DFR0981
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 302.24 GBPGross price for quantities from 1 pcs - 362.69 GBP