+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0996

Module robotics: relay; Ch: 1; 3.3÷5VDC; max.36VAC; 10A; 42x32mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0996
TME Symbol:
DF-DFR0996

Specification

Manufacturer
DFROBOT
Type of robotics module
relay
Information
product is not a working device, but only component
Number of channels
1
Switched voltage
max. 30V DC, max. 36V AC
Contact current max.
10A
Dimensions
42x32mm
Manufacturer series
Gravity
Connection
screw
Supply voltage
  • 3.3...5V DC
Gross weight27.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules DFROBOT,
See other products from this series.:
*
DFR0996
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.94 EURGross price for quantities from 1 pcs - 8.33 EUR
Net price for quantities from 5 pcs - 6.24 EURGross price for quantities from 5 pcs - 7.49 EUR