+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics module | DC-motor driver | |
Continuous output current per channel | 2A | |
Motor input voltage | 4.8...35V | |
Logic input voltage | 5V | |
Number of channels | 2 | |
Kit contents | module | |
Board dimensions | 55x55mm | |
Maximum current | 2A | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Arduino |