+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0044-A

DC-motor driver; Gravity; TB6612FNG; 1.2A; Uin mot: 2.5÷12V; Ch: 2

Manufacturer: DFROBOT

Manufacturer part number:
DRI0044-A
TME Symbol:
DF-DRI0044-A

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Manufacturer series
Gravity
Integrated circuit
TB6612FNG
Continuous output current per channel
1.2A
Motor input voltage
2.5...12V
Logic input voltage
2.7...5.5V
Number of channels
2
Kit contents
module
Board dimensions
20x19.5mm
Information
product is not a working device, but only component
Gross weight37.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT
*
DRI0044-A
Product withdrawn from the offer
Use the specification table below to search for similar products