+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRI0050

Module robotics: PWM controller; Python control,UART,USB; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
DRI0050
TME Symbol:
DF-DRI0050

Specification

Manufacturer
DFROBOT
Type of robotics module
PWM controller
Maximum current
10A
Frequency
183...46875Hz
Number of channels
1
Continuous output current per channel
10A
Motor input voltage
5...24V
Interface
  • Python control
  • UART
  • USB
Gross weight29.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DRI0050
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.37 USDGross price for quantities from 1 pcs - 13.64 USD