+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0701

Module robotics: camera; Resolution: 640x480px; 5VDC; USB


Manufacturer: DFROBOT

Manufacturer part number:
FIT0701
TME Symbol:
DF-FIT0701

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Resolution
640x480px
Interface
USB
Dimensions
30x25x21.4mm
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight36.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT,
*
FIT0701
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 3 pcs - 14.09 USDGross price for quantities from 3 pcs - 16.91 USD