+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ROB0005

Wheeled chassis; black,yellow-green; Ø170mm; 3÷7.5VDC; Mot.qty: 2


Manufacturer: DFROBOT

Manufacturer part number:
ROB0005
TME Symbol:
DF-ROB0005

Specification

Manufacturer
DFROBOT
Type of robotics accessories
wheeled chassis
Colour
black, yellow-green
Body dimensions
Ø170mm
Number of motors
2
Operating current
0.17A
Wheel number
2
Maximum current
2.8A
Chassis features
requires basic assembly
Information
product is not a working device, but only component
Gear
120:1
Supply voltage
  • 3...7.5V DC
Caution!
  • Current value specified for 1 motor
Gross weight720.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis DFROBOT,
*
ROB0005
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.46 USDGross price for quantities from 1 pcs - 43.75 USD