+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of robotics accessories | tracked chassis | |
Manufacturer series | Devastator | |
Colour | black | |
Body dimensions | 225x220x108mm | |
Number of motors | 2 | |
Operating current | 0.17A | |
Maximum current | 2.8A | |
Information | product is not a working device, but only component | |
Gear | 120:1 |