+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | ||
Type of robotics accessories | swivel base | ||
Material | ABS | ||
Kit contents | mechanical parts | ||
Height | 58mm | ||
Load | 4.5kg | ||
Shape | hexagonal | ||
Information | product is not a working device, but only component | ||
Related items | DF-SER0001 |