+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SEN0182

Module robotics: camera; Resolution: 1280x800 px; Pixy CMUcam5

Manufacturer: DFROBOT

Manufacturer part number:
SEN0182
TME Symbol:
DF-SEN0182

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Resolution
1280x800 px
Manufacturer series
Pixy CMUcam5
Integrated circuit
LPC4330, OV9715
Additional functions
smart vision sensor
Operating current
0.14A
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino, Raspberry Pi
Supply voltage
  • 5V DC
Interface
  • analog
  • digital
  • I2C
  • SPI
  • UART
  • USB
Gross weight44.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT
*
SEN0182
Product withdrawn from the offer
Use the specification table below to search for similar products