+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0184

Module robotics: camera; Resolution: 1080p/30fps; 3.3VDC; OV5647


Manufacturer: DFROBOT

Manufacturer part number:
SEN0184
TME Symbol:
DF-SEN0184

Specification

Manufacturer
DFROBOT
Type of robotics module
camera
Resolution
1080p/30fps
Integrated circuit
OV5647
Sensor
5Mpx
Viewing angle
75.7°
Additional functions
Night Vision
Information
product is not a working device, but only component
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3V DC
Gross weight32.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Camera Modules DFROBOT,
*
SEN0184
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.02 EURGross price for quantities from 1 pcs - 60.03 EUR
Net price for quantities from 3 pcs - 44.14 EURGross price for quantities from 3 pcs - 52.97 EUR