+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0235

Module robotics: extension; rotary encoder; 3.3÷5VDC

Manufacturer: DFROBOT

Manufacturer part number:
SEN0235
TME Symbol:
DF-SEN0235

Specification

Manufacturer
DFROBOT
Type of robotics module
extension
Kind of module
rotary encoder
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight13.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
SEN0235
8 in TME stock
Net price for quantities from 1 pcs - 2.78 EURGross price for quantities from 1 pcs - 3.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.