+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SEN0327

Module robotics: audio; microphone; I2S; 3.3VDC; IC: MSM26S4030H0


Manufacturer: DFROBOT

Manufacturer part number:
SEN0327
TME Symbol:
DF-SEN0327

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
microphone
Interface
I2S
Integrated circuit
MSM26S4030H0
Connection
pin strips
Information
product is not a working device, but only component
Board dimensions
15.2x9.1mm
Supply voltage
  • 3.3V DC
Gross weight1.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
SEN0327
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.29 EURGross price for quantities from 1 pcs - 7.55 EUR
Net price for quantities from 3 pcs - 5.55 EURGross price for quantities from 3 pcs - 6.66 EUR