+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0502

Module robotics: extension; rotary encoder; Gravity; 3.3÷5VDC


Manufacturer: DFROBOT

Manufacturer part number:
SEN0502
TME Symbol:
DF-SEN0502

Specification

Manufacturer
DFROBOT
Type of robotics module
extension
Kind of module
rotary encoder
Manufacturer series
Gravity
Additional functions
LED
Board dimensions
37x37mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • UART
Gross weight29.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
SEN0502
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.26 EURGross price for quantities from 1 pcs - 15.91 EUR
Net price for quantities from 3 pcs - 11.55 EURGross price for quantities from 3 pcs - 13.86 EUR