+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0112

Module: RF receiver; Gravity; 3.3÷5VDC; Gravity; SC2272-L4


Manufacturer: DFROBOT

Manufacturer part number:
TEL0112
TME Symbol:
DF-TEL0112

Specification

Manufacturer
DFROBOT
Type of communications module
RF receiver
Manufacturer series
Gravity
Interface
Gravity
Integrated circuit
SC2272-L4
Frequency
315MHz
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight10.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
TEL0112
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.42 EURGross price for quantities from 1 pcs - 8.90 EUR
Net price for quantities from 5 pcs - 6.68 EURGross price for quantities from 5 pcs - 8.01 EUR