+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0121

Module robotics: communication; FireBeetle; GPIO; 3.3VDC; 1km


Manufacturer: DFROBOT

Manufacturer part number:
TEL0121
TME Symbol:
DF-TEL0121

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Manufacturer series
FireBeetle
Information
product is not a working device, but only component
Interface
GPIO
Range
1km
Operating frequency
433MHz
Supply voltage
  • 3.3V DC
Gross weight25.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adapters DFROBOT,
See other products from this series.:
*
TEL0121
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.70 USD