+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0125

Module robotics: communication; LoRa; FireBeetle; 3.3VDC; GPIO


Manufacturer: DFROBOT

Manufacturer part number:
TEL0125
TME Symbol:
DF-TEL0125

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
LoRa
Manufacturer series
FireBeetle
Interface
GPIO
Frequency
868MHz
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Gross weight25.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
TEL0125
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.84 EURGross price for quantities from 1 pcs - 26.21 EUR
Net price for quantities from 3 pcs - 19.28 EURGross price for quantities from 3 pcs - 23.13 EUR