+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0147

Module robotics: data logger; 3.3÷5VDC; Gravity; 32x27mm; USB C

Manufacturer: DFROBOT

Manufacturer part number:
TEL0147
TME Symbol:
DF-TEL0147

Specification

Manufacturer
DFROBOT
Type of robotics module
data logger
Interface
Gravity
Dimensions
32x27mm
Connection
USB C
Memory capacity
128MB
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Gross weight13.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
TEL0147
2 in TME stock
Net price for quantities from 1 pcs - 15.44 USDGross price for quantities from 1 pcs - 18.53 USD
Net price for quantities from 3 pcs - 13.73 USDGross price for quantities from 3 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.