+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL0157

Module robotics: receiver; GNSS,GPS; Gravity; 3.3÷5.5VDC; 27x37mm


Manufacturer: DFROBOT

Manufacturer part number:
TEL0157
TME Symbol:
DF-TEL0157

Specification

Manufacturer
DFROBOT
Type of robotics module
receiver
Kind of module
GNSS, GPS
Manufacturer series
Gravity
Dimensions
27x37mm
Connection
IPEX
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5.5V DC
Interface
  • Gravity
  • I2C
  • UART
Gross weight21.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
TEL0157
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.31 USDGross price for quantities from 1 pcs - 24.37 USD
Net price for quantities from 5 pcs - 18.21 USDGross price for quantities from 5 pcs - 21.85 USD